The SPEAR320S-2 is a 32-bit ARM microprocessor with a maximum frequency of 333MHz and a maximum I/O voltage of 3.3V. It is packaged in a lead-free LFBGA package and is RoHS compliant. The microprocessor operates within a temperature range of -40°C to 85°C and has 8KB of RAM. It is suitable for use in a variety of applications and is available in bulk packaging.
Stmicroelectronics SPEAR320S-2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPEAR320S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.