
32-bit RISC microprocessor featuring a dual-core ARM926EJ-S architecture operating at up to 333 MHz. This surface-mount component utilizes a 420-pin Plastic Ball Grid Array (PBGA) package with a 1mm pin pitch. Integrated interfaces include Ethernet (GMII/MII, 10/100/1000Mbps), I2C, SPI, UART, and USB. It offers 16KB instruction and 16KB data cache, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics SPEAR600-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SPEAR600-2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | PBGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 420 |
| PCB | 420 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.53 |
| Seated Plane Height (mm) | 2.06(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034 |
| Family Name | SPEAr |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ARM926EJ-S |
| Maximum Speed | 333MHz |
| Core Architecture | ARM |
| Number of CPU Cores | 2 |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 1 |
| SPI | 3 |
| USB | 3 |
| Ethernet | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.1|1.9|2.75|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 16KB |
| Multiply Accumulate | No |
| Ethernet Interface Type | GMII/MII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics SPEAR600-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.