
Stmicroelectronics SPMB250-A1 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 6V |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Bulk |
| Sensitivity | 1024LSB/g |
| Series | MOTIONBEE™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPMB250-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
