
Stmicroelectronics SPV1001D40TR technical specifications.
| Average Rectified Current | 16A |
| Package/Case | D2PAK |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | No |
| Weight | 0.070548oz |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SPV1001D40TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
