
The SPV1001T40 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum supply voltage of 40V. The diode is packaged in a TO-220-3 package and is designed for through hole mounting. It is compliant with RoHS regulations and is available in a package quantity of 50.
Stmicroelectronics SPV1001T40 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-3 |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPV1001T40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.