
High efficiency solar battery charger IC with embedded MPPT. Features a wide input voltage range from 300mV to 5.5V and a maximum supply voltage of 5.5V. Operates across a temperature range of -40°C to 125°C. This surface mount component, packaged in TSSOP, offers 2 channels and a 5.2V output voltage. It is RoHS compliant and lead-free.
Stmicroelectronics SPV1040TTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPV1040TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
