
This surface mount reset timer IC features a 4-pin DFN package with dimensions of 1.5mm (L) x 1.05mm (W) x 0.6mm (H). It monitors a single voltage with a reset threshold range of 300mV to 5.5V and operates within a supply voltage range of 2V to 5.5V. The device offers an active low reset signal and a low supply current of 1µA, with a maximum operating temperature of 85°C and a minimum of -40°C. This component is RoHS compliant and lead-free.
Stmicroelectronics SR1CARU technical specifications.
| Package/Case | DFN |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| Weight | 0.000744oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR1CARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
