
6-pin DFN package surface mount reset timer IC with a 1.6mm length, 1.3mm width, and 0.55mm height. Features a reset threshold voltage range of 300mV to 5.5V and a supply voltage range of 1.65V to 5.5V. Operates from -40°C to 85°C with a low 3µA supply current and a 240ms reset timeout. This lead-free, RoHS-compliant component monitors a single voltage with an active-low reset output.
Stmicroelectronics SR2LABU technical specifications.
| Package/Case | DFN |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 3uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| Weight | 0.000744oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR2LABU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
