
Surface mountable reset timer IC with 6 pins, featuring a DFN package measuring 1.6mm x 1.3mm x 0.55mm. Operates within a supply voltage range of 1.65V to 5.5V, with a reset threshold voltage adjustable from 300mV to 5.5V. Offers active low reset functionality and a low supply current of 3µA. Suitable for applications requiring precise power monitoring and reset control, with a lead-free and RoHS compliant design.
Stmicroelectronics SR2LARU technical specifications.
| Package/Case | DFN |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 5.5V |
| Min Reset Threshold Voltage | 300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 3uA |
| Type | Reset Timer |
| Watchdog Timer | No |
| Weight | 0.000744oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SR2LARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
