
Stmicroelectronics SRC0CS25D technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SRC0CS25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.