
The Smart Reset IC from Stmicroelectronics is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.6V to 5.5V and has a maximum supply voltage of 5.5V. This device is lead free and RoHS compliant, but not Reach SVHC compliant. It is available in a package quantity of 3000 units, packaged in cut tape.
Stmicroelectronics SRC0GS22D technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SRC0GS22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
