The SRK1000ATR is a 6-pin SOT-23 DC/DC controller from STmicroelectronics. It operates over a temperature range of -25 to 125°C and has a nominal supply voltage of 12V. The device can handle input voltages between 3.75V and 32V. It is a single-function device with a JEDEC package code of R-PDSO-G6, measuring 1.6mm in width and 2.9mm in length.
Stmicroelectronics SRK1000ATR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 3.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SRK1000ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.