
Stmicroelectronics SRK2000A technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Output Voltage | 11.9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SRK2000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.