
Stmicroelectronics SRK2000ATR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SRK2000ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
