
Stmicroelectronics SRTAG2K-DMC6T/2 technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Max Frequency | 13.567MHz |
| Min Frequency | 13.553MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SRTAG2K-DMC6T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.