
The SSRP105B1 is a 180V transient voltage suppressor with a hold current of 150mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The device is designed to protect electronic circuits from voltage spikes and is suitable for use in a variety of applications.
Stmicroelectronics SSRP105B1 technical specifications.
| Capacitance | 30pF |
| Package/Case | SOIC |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 120A |
| RoHS Compliant | Yes |
| Series | SSRP |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SSRP105B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.