
The SSRP105B1RL is a 2-channel transient voltage suppressor diode from Stmicroelectronics. It features a capacitance of 30pF and a peak pulse current of 120A. The diode is packaged in a plastic SO-8 package and is surface mountable. It is compliant with RoHS regulations and is available in quantities of 2500 per reel. The SSRP105B1RL is suitable for use in applications requiring high current surge protection.
Stmicroelectronics SSRP105B1RL technical specifications.
| Capacitance | 30pF |
| Package/Case | SO |
| Hold Current | 150mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| RoHS Compliant | Yes |
| Series | SSRP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SSRP105B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.