Stmicroelectronics SSRP130B1RL technical specifications.
| Capacitance | 100pF |
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Surge Current | 10uA |
| Number of Channels | 2 |
| Operating Supply Voltage | 185V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | SSRP130 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SSRP130B1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
