16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 40MHz with a 40us access time. Supports UART, USART, EBI/EMI, and CAN interfaces, with 111 programmable I/Os. Encased in a 144-pin LQFP package for surface mounting, operating from 4.5V to 5.5V. Includes POR, PWM, and WDT peripherals, with an internal oscillator.
Stmicroelectronics ST10F269Z1Q3 technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269Z1Q3 to view detailed technical specifications.
No datasheet is available for this part.
