Automotive-grade 16-bit microcontroller featuring 40MHz speed and 80MHz max clock frequency. This FLASH-based MCU offers 131072 words of ROM and 12288 bytes of RAM, with 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Housed in a 144-terminal PQFP package (20x20mm, 1.40mm height), it operates from 4.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 93.6mA. Includes PWM channels and ADC functionality, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST10F269Z1T3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 93.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST10F269Z1T3 to view detailed technical specifications.
No datasheet is available for this part.