16-bit microcontroller featuring a 40MHz core, 256KB FLASH memory, and 12KB RAM. Surface mountable in a PQFP package, this MCU offers 111 I/Os, 16 ADC channels, and 4 PWM channels. Integrated peripherals include POR, WDT, and multiple communication interfaces such as UART, USART, EBI/EMI, and CAN. Operates from a 4.5V to 5.5V supply with a maximum power dissipation of 1.5W, suitable for temperatures from -40°C to 125°C.
Stmicroelectronics ST10F269Z2Q3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 3.67mm |
| Interface | UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269Z2Q3 to view detailed technical specifications.
No datasheet is available for this part.