
16-bit microcontroller featuring a 40MHz maximum operating frequency and 256KB FLASH memory. This surface mount device offers 111 programmable I/O lines, 16 ADC channels, and 5 timers/counters. Interfaces include UART, USART, EBI/EMI, and CAN, with 4 PWM channels and integrated POR, PWM, and WDT peripherals. Operating from a 4.5V to 5.5V supply, it is housed in a 144-pin PQFP package and rated for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Stmicroelectronics ST10F269Z2Q6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F269Z2Q6 technical specifications.
| Access Time | 40us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 3.42mm |
| Interface | UART, USART, EBI/EMI, CAN |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/O Lines | 111 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 24 |
| Package Shape | Square |
| Packaging | Tray |
| Peak Reflow Temperature (Cel) | 245°C |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Watchdog Timer | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269Z2Q6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
