16-bit Microcontroller (MCU) featuring a 40MHz operating frequency and 256KB FLASH memory. This surface mount device offers 111 programmable I/Os, 5 timers/counters, and integrated peripherals including POR, PWM, and WDT. Connectivity is supported via CAN, USART, UART, and EBI/EMI interfaces. Operating from a 4.5V to 5.5V supply, this lead-free, RoHS compliant component functions within a -40°C to 125°C temperature range.
Stmicroelectronics ST10F269Z2T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | CAN, USART, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269Z2T3 to view detailed technical specifications.
No datasheet is available for this part.
