
16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM, operating at up to 64MHz. This surface mount device offers 111 programmable I/Os, 24 ADC channels, and 5 timers/counters. Integrated interfaces include I2C, SPI, CAN, and UART/USART. The PQFP package measures 28.1mm x 28.1mm with a 3.67mm height, supporting an operating voltage range of 4.5V to 5.5V and temperatures from -40°C to 125°C.
Stmicroelectronics ST10F271Z1Q3 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Height | 3.67mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Length | 28.1mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 111 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F271Z1Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
