
16-bit RISC microcontroller featuring 40MHz operation and 256KB FLASH memory. This surface-mount device offers 111 programmable I/Os, 10 timers/counters, and supports I2C, UART, USART, EBI/EMI, and CAN interfaces. Operating from a 4.5V to 5.5V supply, it includes POR, PWM, and WDT peripherals. Packaged in a 144-pin BQFP with a 20KB RAM, this RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics ST10F272M-4QR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F272M-4QR3 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F272M-4QR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
