16-bit Flash microcontroller operating at 64MHz, featuring 256KB Flash memory and 20KB RAM. This PQFP-packaged device offers 111 programmable I/Os and supports I2C, UART, USART, EBI/EMI, and CAN interfaces. With an operating supply voltage of 5V (4.5V to 5.5V range) and an operating temperature from -40°C to 125°C, it includes 5 timers/counters and peripherals like POR, PWM, and WDT. Surface mountable and RoHS compliant.
Stmicroelectronics ST10F272Z2Q3 technical specifications.
| Access Time | 64us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F272Z2Q3 to view detailed technical specifications.
No datasheet is available for this part.