16-bit microcontroller featuring a 40MHz core, 256KB FLASH memory, and 20KB RAM. This surface-mount device supports I2C, CAN, UART, USART, and EBI/EMI interfaces, with 111 programmable I/Os and 5 timers/counters. Operating voltage ranges from 4.5V to 5.5V, with an internal oscillator. Packaged in LQFP, it offers POR, PWM, and WDT peripherals and operates within a temperature range of -40°C to 125°C.
Stmicroelectronics ST10F272Z2T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F272Z2T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.