
16-bit microcontroller featuring 512KB Flash memory and 36KB RAM. Operates at up to 40MHz with an internal oscillator. Offers 111 programmable I/Os and supports I2C, UART, USART, EBI/EMI, and CAN interfaces. Includes 10 timers/counters and peripherals like POR, PWM, and WDT. Packaged in LQFP for surface mounting, with an operating voltage range of 4.5V to 5.5V and an extended temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ST10F273M-4TR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F273M-4TR3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, UART, USART, EBI/EMI, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F273M-4TR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
