Stmicroelectronics ST10F273MR-4Q3 technical specifications.
| Package/Case | PQFP |
| Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 36KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST10F273MR-4Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.