The ST10F273Z4T3 is a 16-bit microcontroller with 512KB of FLASH memory, operating at 5V and up to 40MHz. It features I2C and CAN interfaces, and is packaged in a 144-pin LQFP. The device is rated for operation from -40°C to 125°C, and is compliant with RoHS regulations.
Stmicroelectronics ST10F273Z4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36KB |
| RoHS Compliant | Yes |
| Series | ST10F273Z4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F273Z4T3 to view detailed technical specifications.
No datasheet is available for this part.