16-bit CISC/RISC microcontroller featuring 512KB FLASH memory and 68KB RAM. Operates at up to 64MHz with a 16-bit data bus width. Offers I2C, CAN, UART, USART, and EBI/EMI interfaces. Includes 5 timers/counters, POR, PWM, WDT, and internal oscillator. Packaged in a 144-pin PQFP for surface mounting, operating from a 4.5V to 5.5V supply.
Sign in to ask questions about the Stmicroelectronics ST10F276Z5Q3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST10F276Z5Q3TR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276Z5Q3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.