
16-bit microcontroller featuring 512KB FLASH memory and 18KB RAM. Operates at up to 40MHz with an internal oscillator. Offers 143 programmable I/Os and interfaces including CAN, USART, and EBI/EMI. Packaged in BGA for surface mounting, with an operating voltage range of 4.5V to 5.5V. Includes peripherals like POR, PWM, and a watchdog timer, suitable for operation between -40°C and 125°C.
Stmicroelectronics ST10F280 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | CAN, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Number of Programmable I/O | 143 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F280 to view detailed technical specifications.
No datasheet is available for this part.
