
16-bit microcontroller featuring 512KB FLASH memory and 18KB RAM. Operates at up to 40MHz with a 16-bit data bus. Includes CAN, USART, and EBI/EMI interfaces, with 143 programmable I/Os and 2 timers. Packaged in BGA for surface mounting, it supports a 4.5V to 5.5V operating voltage and a temperature range of -40°C to 125°C. RoHS compliant.
Stmicroelectronics ST10F280-Q3TR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | CAN, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Number of Programmable I/O | 143 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 18KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F280-Q3TR to view detailed technical specifications.
No datasheet is available for this part.
