16-bit microcontroller featuring 64MHz operation and 832KB of FLASH memory, complemented by 68KB of RAM. This surface-mount device offers 143 programmable I/Os and supports I2C, CAN, UART, USART, and EBI/EMI interfaces. Operating from a 4.5V to 5.5V supply, it includes 5 timers/counters, internal oscillator, POR, PWM, and watchdog timer peripherals. Packaged in a 208-pin BGA with dimensions of 23 x 23 mm and 1.27 mm pitch, it operates between -40°C and 125°C and is RoHS compliant.
Stmicroelectronics ST10F296 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Number of Programmable I/O | 143 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.