16-bit microcontroller featuring a 64MHz core, 832KB FLASH memory, and 68KB RAM. This surface-mount device supports I2C, CAN, UART, USART, and EBI/EMI interfaces, with 143 programmable I/Os. Operating from a 4.5V to 5.5V supply, it includes 5 timers/counters and integrated peripherals like POR, PWM, and a watchdog timer. Packaged in a 208-pin BGA (23x23mm, 1.96mm height, 1.27mm pitch), it operates between -40°C and 125°C and is RoHS compliant.
Stmicroelectronics ST10F296TR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 64MHz |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 832KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 143 |
| Number of Programmable I/O | 143 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F296TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.