
16-bit ROMless microcontroller featuring a 25MHz clock speed and 4KB RAM. Offers 111 programmable I/O lines, 16 ADC channels, and 4 PWM channels. Includes UART, USART, EBI/EMI, and CAN interfaces, along with 5 timers/counters and a watchdog timer. Packaged in a PQFP with a 144-pin configuration, this surface-mount component operates from 4.5V to 5.5V and is RoHS compliant.
Stmicroelectronics ST10R167-Q3 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 3.67mm |
| Interface | UART, USART, EBI/EMI, CAN |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/O Lines | 111 |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Quantity | 24 |
| Package Shape | Square |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST10 |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10R167-Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
