Stmicroelectronics ST10R262-T1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Max Frequency | 50MHz |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10R262-T1 to view detailed technical specifications.
No datasheet is available for this part.