16-bit microcontroller operating at 50MHz, featuring a 1KB RAM and ROMless memory architecture. This surface-mount device, housed in a TQFP package, offers 77 programmable I/Os and supports SSP, UART, USART, and EBI/EMI interfaces. It includes 5 timers/counters and peripherals such as POR, PWM, and WDT, with an operating supply voltage range of 3V to 3.6V. Designed for operation between -40°C and 85°C, this RoHS-compliant component boasts an access time of 50µs.
Stmicroelectronics ST10R272LT6 technical specifications.
| Access Time | 50us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | SSP, UART, USART, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 77 |
| Number of Programmable I/O | 77 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10R272LT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
