Stmicroelectronics ST1331 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 34 |
| Number of Words Code | 34 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST1331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.