
Surface mountable, half-duplex bus transceiver IC supporting RS-422/RS-485 standards. Features a single transmitter and receiver with a maximum data rate of 15Mbps. Operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Packaged in a lead-free, RoHS compliant 8-pin SOIC, supplied on tape and reel.
Stmicroelectronics ST1480ACDR technical specifications.
| Package/Case | SO |
| Data Rate | 15Mbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 30uV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1480ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
