Stmicroelectronics ST16C32245TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST16C32245TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.