Stmicroelectronics ST1802FH technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 4 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1802FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.