
Stmicroelectronics ST1803DHI technical specifications.
| Package/Case | SOT-93 |
| Collector Emitter Saturation Voltage | 5V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 14.9mm |
| hFE Min | 10 |
| Length | 16.2mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST1803 |
| Width | 5.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST1803DHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
