Stmicroelectronics ST1843FKG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFP-F8 |
| Width | 6.48 |
| Length | 6.48 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST1843FKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.