Stmicroelectronics ST1843K1 technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Stmicroelectronics ST1843K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.