Stmicroelectronics ST19NP18-TPM technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST19NP18-TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.