Stmicroelectronics ST19WL34 technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| ROM Programmability | EEPROM |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST19WL34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.