Stmicroelectronics ST19WR08 technical specifications.
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| ROM Programmability | MROM |
| ROM (words) | 114688 |
| RAM (bytes) | 2048 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST19WR08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.