
The ST1L08SPU33R is a 3.3V linear voltage regulator from STmicroelectronics. It has a maximum output current of 800mA and operates over a temperature range of -40C to 125C. The device is packaged in a 2x3mm DFN-8 and is compliant with RoHS regulations. The regulator has a dropout voltage of 0.15V and can handle input voltages from 3.8V to 5.5V.
Stmicroelectronics ST1L08SPU33R technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2175 |
| Output Voltage1-Max | 3.3825 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST1L08SPU33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.