Stmicroelectronics ST1S15J18R technical specifications.
| Package/Case | Flip-Chip |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.19 |
| Package Width (mm) | 0.94 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.56 |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Maximum Output Current | 0.5(Min)A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 85(Typ)% |
| Load Regulation | -1.5%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ST1S15J18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.